Cart

BS-A532RD

BRIGHTLED BS-A532RD

image shown is a representation only

BRIGHTLED

7-SEG.DISPL.GREEN 1D 3,2MM C.A.
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BS-A532RD
Rutronik No.: LEDSVN1033
Unit Pack: 40
MOQ: 40
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.5023 $
20.09 $

Prices

40 0.5023 $
10,000 0.4212 $
Article with this quantity is not orderable.

Parameter

No.of digits
1DIGIT
Emitted colour
GREEN
Segment height
13.2 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
568 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
569 nm
Lum.int.min/seg
1200 µcd
Automotive
NO
Packaging
TUBE
Forward current
10 mA
Surface colour
BLACK
Colour of segm.
WHITE
Length
17.5 mm
Width
12.4 mm
Add.character
DOT
Customs Tariff No.
85319000000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?