Cart

BS-A286RI-B-LCB3.5

BRIGHTLED BS-A286RI-B-LCB3.5

image shown is a representation only

BRIGHTLED

7-SEG.DISPL.RED 1D 7MM C.A.
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BS-A286RI-B-LCB3.5
Rutronik No.: LEDSVN1185
Unit Pack: 1
MOQ: 5000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4882 $
2,441.00 $

Prices

5,000 0.4882 $
10,000 0.4094 $
Article with this quantity is not orderable.

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
7 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
660 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
638 nm
Automotive
NO
Packaging
TUBE
Forward current
10 mA
Surface colour
GRAY
Colour of segm.
WHITE
Length
10 mm
Width
7.4 mm
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?