Cart

BPT-HPG33-TRB

BRIGHTLED BPT-HPG33-TRB

image shown is a representation only

BRIGHTLED

PHOTOTRANSISTOR 940NM 120° 1206
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BPT-HPG33-TRB
Rutronik No.: IR6362
Unit Pack: 3000
MOQ: 30000
package: TOPVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1451 $
4,353.00 $
Obsolete article with this quantity is not orderable.

Parameter

Type
TRANSISTOR
Max.sensivity
950 nm
Sens.range min
500 nm
Sens.range max.
1000 nm
Rise/Fall time
15000 ns
Package
TOPVIEW
SMD/THT
1206 SMD
Detection angle
120 °
Dark current
100 nA
Packaging
REEL
Automotive
NO
V(CEO)
5 V
Power dissip
75 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?