Cart

BPC-816SB-TA

BRIGHTLED BPC-816SB-TA

image shown is a representation only

BRIGHTLED

OPTOCOUPLER 130-260%
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BPC-816SB-TA
Rutronik No.: IRCOUP1116
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0702 $
140.40 $

Prices

2,000 0.0702 $
6,000 0.0589 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-30 °C
max.oper.temp.
100 °C
Rise time
0.004 ms
Fall time
0.003 ms
V(ECO)
6 V
VDE
N Y/N
CTR min.
130 %
CTR max.
260 %
P(tot)max
200 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?