Cart

BL-HKT32X

BRIGHTLED BL-HKT32X

image shown is a representation only

BRIGHTLED

TOPLED PLCC2 YELLOW CLEAR
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-HKT32X
Rutronik No.: LED17468
Unit Pack: 1
MOQ: 10000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0904 $
904.00 $

Prices

10,000 0.0904 $
16,000 0.0758 $
Article with this quantity is not orderable.

Parameter

Emitted colour
YELLOW
Case size
3,5x2,8 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
120 °
Lum.inten.min
475 mcd
Lambda dom.typ
590 nm
Automotive
NO
Height
1.9 mm
Packaging
REEL
Lambda peak typ
585 nm
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?