Cart

BL-HJDGE33B-TRB

BRIGHTLED BL-HJDGE33B-TRB

image shown is a representation only

BRIGHTLED

CHIPLED 1210 BICO RED/GREEN
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-HJDGE33B-TRB
Rutronik No.: LED17081
Unit Pack: 3000
MOQ: 30000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0799 $
2,397.00 $

Parameter

Emitted colour
BICOL.G/R
Case size
3,2x2,7 LxW
Package
1210
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
120 °
Lum.inten.min
28/18,5 mcd
Lambda dom.typ
620/566 nm
Automotive
NO
Height
1.1 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
570/610 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?