Cart

BL-HJD35A-AV-TRB

BRIGHTLED BL-HJD35A-AV-TRB

image shown is a representation only

BRIGHTLED

CHIPLED 0805 SUPER ORANGE RED
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-HJD35A-AV-TRB
Rutronik No.: LED15220
Unit Pack: 3000
MOQ: 36000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0226 $
813.60 $
Article with this quantity is not orderable.

Parameter

Emitted colour
RED
Case size
2x1,25 LxW
Package
0805
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
120 °
Lum.inten.min
28 mcd
Lambda dom.typ
620 nm
Automotive
NO
Height
1.0 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
630 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?