Cart

BL-HJD33-AV-TRB

BRIGHTLED BL-HJD33-AV-TRB

image shown is a representation only

BRIGHTLED

CHIPLED 1206 SUPER ORANGE RED
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-HJD33-AV-TRB
Rutronik No.: LED15313
Unit Pack: 3000
MOQ: 102000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.024 $
2,448.00 $

Parameter

Emitted colour
RED
Case size
3,2x1,6 LxW
Package
1206
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
120 °
Lum.inten.min
42 mcd
Lambda dom.typ
620 nm
Automotive
NO
Height
1.1 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
630 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?