Cart

BL-HGEUB36H-TRB

BRIGHTLED BL-HGEUB36H-TRB

image shown is a representation only

BRIGHTLED

CHIPLED BICOL GREEN RED 0605
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-HGEUB36H-TRB
Rutronik No.: LED22761
Unit Pack: 3000
MOQ: 36000
package: 0605
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0642 $
2,311.20 $

Parameter

Emitted colour
BICOL.G/R
Case size
1,6x1,25 LxW
Package
0605
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
120 °
Lum.inten.min
18,5/28 mcd
Lambda dom.typ
566/627 nm
Automotive
NO
Height
0.4 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
570/645 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?