Cart

BL-HG6UBB533G-TRB

BRIGHTLED BL-HG6UBB533G-TRB

image shown is a representation only

BRIGHTLED

RGB-CHIPLED
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-HG6UBB533G-TRB
Rutronik No.: LED17294
Unit Pack: 3000
MOQ: 30000
package: 0909
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4711 $
14,133.00 $

Parameter

Emitted colour
R/G/B
Case size
2,4x2,4 LxW
Package
0909
I(F) nominal
20 mA
Forward voltage
3.2 V
Emission angle
140 °
Lum.inten.min
94/28/28 mcd
Lambda dom.typ
617/520/46 nm
Automotive
NO
Height
0.8 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
645/525/47 nm
Surface colour
CLEAR
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?