Cart

BL-HB536D-TRB

BRIGHTLED BL-HB536D-TRB

image shown is a representation only

BRIGHTLED

CHIP LED BLUE 0603 CLEAR
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-HB536D-TRB
Rutronik No.: LED23525
Unit Pack: 3000
MOQ: 15000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
BLUE
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
5 mA
Forward voltage
2.8 V
Emission angle
120 °
Lum.inten.min
8.2 mcd
Lambda dom.typ
470 nm
Automotive
NO
Height
0.8 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
470 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?