Cart

BL-BUB181K-3-AT-L

BRIGHTLED

3MM Super RED FUSED 35° 45MCD
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-BUB181K-3-AT-L
Rutronik No.: LED24629
Unit Pack: 2500
MOQ: 25000
package: 3 MM
Packaging: AMMOPACK
On request
On request
On request

Parameter

Case type
LOW POWER
Case size
3 LxW
Emitted colour
RED
Type
LED
Lum.inten.min
45 mcd
Emission angle
35 °
I(F) nominal
20 mA
Lambda dom.typ
580 nm
Lambda peak typ
585 nm
Reverse voltage
5 V
Forward voltage
2.2 V
Number of chips
1
Height
31.7 mm
SMT/ SMD
NO
Automotive
NO
Package
3 MM
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?