Cart

BL-BJUJU274

BRIGHTLED

5MM RED DIFFUSED LC BI-POLAR
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-BJUJU274
Rutronik No.: LED25365
Unit Pack: 1
MOQ: 1
package: 5 MM
Packaging: BULK
In Stock
On request
On request

Parameter

Case type
LOW POWER
Case size
5 LxW
Emitted colour
RED
Type
LED
Lum.inten.min
700 mcd
Emission angle
40 °
I(F) nominal
25 mA
Lambda dom.typ
590 nm
Lambda peak typ
585 nm
Reverse voltage
5 V
Forward voltage
1.8 V
Number of chips
2
Height
3.0 mm
SMT/ SMD
NO
Automotive
NO
Package
5 MM
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?