BL-BGE141K-CU-20F-L-AA-TBF28A

image shown is a representation only
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-BGE141K-CU-20F-L-AA-TBF28A
Rutronik No.: LED19329
Unit Pack: 4000
MOQ: 48000
package: 3 MM
Packaging: AMMOPACK
Parameter
- Emitted colour
- GREEN
- Forward current
- 2 mA
- LxW
- 3 mm
- Height
- 3.0 mm
- Viewing angle
- 100 °
- Lum.inten.typ.
- 7 mcd
- Wavelength dom.
- 564 nm
- Wavelength peak
- 573 nm
- Forward voltage
- 1.8 V
- Package
- 3 MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- AMMOPACK
- Surface colour
- DIFFUSED
- Lens colour
- DIFFUSED
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85414010000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks