Cart

BL-B4541K-CU-20F-L-AT

BRIGHTLED BL-B4541K-CU-20F-L-AT

image shown is a representation only

BRIGHTLED

3MM RED DIFFUSED 85°
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-B4541K-CU-20F-L-AT
Rutronik No.: LED22606
Unit Pack: 1000
MOQ: 50000
package: 3 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0786 $
3,930.00 $

Parameter

Emitted colour
RED
Case size
3 LxW
Package
3 MM
I(F) nominal
2 mA
Forward voltage
1.8 V
Emission angle
85 °
Lum.inten.min
1.6 mcd
Lambda dom.typ
617 nm
Automotive
NO
Height
30.9 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
640 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?