Cart

BL-B2141K-CU-20F-L-AA-TBS25A

BRIGHTLED BL-B2141K-CU-20F-L-AA-TBS25A

image shown is a representation only

BRIGHTLED

3MM GREEN
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-B2141K-CU-20F-L-AA-TBS25A
Rutronik No.: LED19625
Unit Pack: 1
MOQ: 28000
package: 3 MM
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.084 $
2,352.00 $
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
GREEN
Case size
3 LxW
Package
3 MM
I(F) nominal
2 mA
Forward voltage
1.8 V
Emission angle
85 °
Lum.inten.min
1.2 mcd
Lambda dom.typ
558 nm
Automotive
NO
Reverse voltage
5 V
Packaging
AMMOPACK
Surface colour
DIFFUSED
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?