Cart

BL-B2141-TBS20A

BRIGHTLED

3MM GREEN DIFFUSED 35° 40MCD
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-B2141-TBS20A
Rutronik No.: LED24212
Unit Pack: 2500
MOQ: 25000
package: 3 MM
Packaging: AMMOPACK
On request
0.0513 $
1,282.50 $

Parameter

Case type
LOW POWER
Case size
3 LxW
Emitted colour
GREEN
Type
LED
Lum.inten.min
40 mcd
Emission angle
35 °
I(F) nominal
20 mA
Lambda dom.typ
560 nm
Lambda peak typ
568 nm
Reverse voltage
5 V
Forward voltage
2.2 V
Number of chips
1
Height
31.7 mm
Automotive
NO
Package
3 MM
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?