Cart

BIR-HO133A-TRB

BRIGHTLED BIR-HO133A-TRB

image shown is a representation only

BRIGHTLED

IR-EMITTER 850NM SMD 70° 7MW/SR
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BIR-HO133A-TRB
Rutronik No.: IR6361
Unit Pack: 3000
MOQ: 30000
package: TOPVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0678 $
2,034.00 $
Obsolete article with this quantity is not orderable.

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
7.07 mW/sr
Forward current
50 mA
Emission Angle
70 Degree
Rise/Fall time
350 µs
Power dissip
100 mW
Automotive
NO
Package
TOPVIEW
Reverse voltage
1.5 V
T(A) min
-40 °C
Forward voltage
1.35 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
Philippines
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?