Cart

BNO055 USB STICK

BOSCH SE

9axis orientationsensor USB SMD
Supplier: Bosch Sensortec
Matchcode: BNO055 USB STICK
Rutronik No.: ICMEMS1161
Unit Pack: 1
MOQ: 1
package: LGA-28
Packaging: BOX
Topseller
In Stock
33.76 $
33.76 $

Prices

1 33.76 $
3 33.48 $
8 33.19 $
23 32.92 $
65 32.63 $

Parameter

Interface
USB
g-range
2,4,8,16 +-g
Technology
MEMS
DOF
9
Package
LGA-28
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(max)
3.3 V
Mounting
SMD
Footprint
19.76 mm²
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.USB.209
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?