BNO055 SHUTTLE BOARD

image shown is a representation only
Supplier: Bosch Sensortec
Matchcode: BNO055 SHUTTLE BOARD
Rutronik No.: ICIN3558
Unit Pack: 1
MOQ: 5
package: PCB
Packaging: BOX
Topseller
Parameter
- Interface
- USB
- g-range
- 2,4,8,16 +-g
- Technology
- MEMS
- DOF
- 9
- Package
- PCB
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 2.4 V
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- Footprint
- 19.76 mm²
- Leadfree Defin.
- 4
- Packaging
- BOX
- Supplier Part
- 0330.SB0.209
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks