BMX160

image shown is a representation only
Supplier: Bosch Sensortec
Matchcode: BMX160
Rutronik No.: ICMEMS1401
Unit Pack: 1
MOQ: 10000
package: LGA-14
Packaging: REEL
IMU 16bit 3DACCEL+3DGYRO+3DGEO Description
Parameter
- Technology
- I²C, SPI
- Interface
- 16 bits
- Sensitivity
- 2,4,8,16 +-g
- FS
- MEMS
- DOF
- 6
- Package
- LGA-14
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1.71 V
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- Footprint
- 7.5 mm²
- Leadfree Defin.
- 10
- Packaging
- REEL
- Supplier Part
- 0273.141.190-1NV
- Customs Tariff No.
- 90318080000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks