Cart

BMX055

BOSCH SE 0273.141.179-1NV

image shown is a representation only

BOSCH SE

9AXIS DIGITAL MEMS SENSOR SMD
Supplier: Bosch Sensortec
Matchcode: BMX055
Rutronik No.: ICMEMS1223
Unit Pack: 5000
MOQ: 5000
package: LGA-20
Packaging: REEL
In Stock
2.22 $
11,100.00 $

Prices

5,000 2.22 $
10,000 2.17 $
15,000 2.06 $

9AXIS DIGITAL MEMS SENSOR SMD Description

The absolute orientation sensor BMX055 is a very small, 9-axis sensor, consisting of a triaxial 12-bit acceleration sensor, a triaxial 16-bit, ±2000°/s gyroscope and a triaxial geomagnetic sensor. The BMX055 allows accurate measurement of angular rate, acceleration and geomagnetic fields in 3 perpendicular axes within one device.

Parameter

Technology
I²C, SPI
Sensitivity
2,4,8,16 +-g
FS
MEMS
DOF
9
Package
LGA-20
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
13.5 mm²
Leadfree Defin.
10
Packaging
REEL
Supplier Part
0273.141.179-1NV
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?