Cart

BMX055

BOSCH SE 0273.141.179-1NV

image shown is a representation only

BOSCH SE

9AXIS DIGITASL MEMS SENSOR SMD
Supplier: Bosch Sensortec
Matchcode: BMX055
Rutronik No.: ICIN2977
Unit Pack: 1
MOQ: 1
package: LGA-20
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
6.98 $
6.98 $

Prices

1 6.98 $
250 4.72 $
500 4.35 $

Parameter

Technology
I²C, SPI
Sensitivity
2,4,8,16 +-g
FS
MEMS
DOF
9
Package
LGA-20
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
13.5 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0273.141.179-1NV
ECCN
EAR99
Customs Tariff No.
90318080000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?