Cart

BMP388

BOSCH SE 0273.300.511-1NV

image shown is a representation only

BOSCH SE

P-Sensor SPI I2C 1,25 Bar SMD
Supplier: Bosch Sensortec
Matchcode: BMP388
Rutronik No.: ICENVI1143
Unit Pack: 1
MOQ: 1
package: LGA10
Packaging: REEL
Topseller
In Stock
2.16 $
2.16 $

Prices

1 2.16 $
200 2.12 $
400 2.09 $
600 2.06 $
1,100 2.01 $

Parameter

P(min)
0.3 bar
P(max)
1.25 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
LGA10
Automotive
NO
Vcc(max)
3.6 V
Technology
MEMS
Type
PRESS
Icc
0.002 mA
Vcc(min)
1.65 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
Supplier Part
0273.300.511-1NV
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?