Cart

BMP280 SHUTTLE BOARD

BOSCH SE 0330.SB0.354

image shown is a representation only

BOSCH SE

P-Sensor SPI I2C SMD SMD
Supplier: Bosch Sensortec
Matchcode: BMP280 SHUTTLE BOARD
Rutronik No.: ICIN3518
Unit Pack: 1
MOQ: 5
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
41.92 $
209.60 $

Parameter

Interface
SPI / I2C
P(min)
300 bar
P(max)
1100 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
PCB
Automotive
NO
Accuracy
1
Icc
2.8 mA
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
0330.SB0.354
ECCN
EAR99
Customs Tariff No.
90262020000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?