Cart

BMP280

BOSCH SE 0273.300.354-1NV

image shown is a representation only

BOSCH SE

P-Sensor SPI I2C 1,1 Bar SMD
Supplier: Bosch Sensortec
Matchcode: BMP280
Rutronik No.: ICIN3516
Unit Pack: 1
MOQ: 1
package: LGA8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2017
2.62 $
2.62 $

Prices

1 2.62 $
250 1.78 $
500 1.63 $

Parameter

Interface
SPI / I2C
P(min)
0.3 bar
P(max)
1.1 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
LGA8
Automotive
NO
Vcc(max)
3.6 V
Accuracy
1
Icc
0.00274 mA
Vcc(min)
1.71 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0273.300.354-1NV
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Germany
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?