Cart

BMP180 SHUTTLE BOARD

BOSCH SE 0330.SB0.244

image shown is a representation only

BOSCH SE

Shuttle Board BMP180
Supplier: Bosch Sensortec
Matchcode: BMP180 SHUTTLE BOARD
Rutronik No.: ICIN2605
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2016
40.41 $
40.41 $

Prices

1 40.41 $
5 40.02 $

Parameter

Interface
I2C
P(min)
300 bar
P(max)
1100 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
PCB
Automotive
NO
Accuracy
1
T-compensated
Yes
Calibrated
yes
Icc
650 mA
Vcc(min)
1.8 V
Vcc(max)
3.6 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
0330.SB0.244
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?