Cart

BMP180

BOSCH SE 0273.300.244-1NV

image shown is a representation only

BOSCH SE

P-Sensor Barometric I2C 1,1 Bar
Supplier: Bosch Sensortec
Matchcode: BMP180
Rutronik No.: ICIN2533
Unit Pack: 1
MOQ: 5000
package: LGA7
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Interface
I2C
Calibrated
yes
Accuracy
1
T-compensated
yes
Icc
0.003 mA
P(min)
0.3 bar
P(max)
1.1 bar
Vcc(min)
1.8 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
LGA7
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0273.300.244-1NV
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?