Cart

BMM150 SHUTTLE BOARD

BOSCH SE 0330.SB0.157

image shown is a representation only

BOSCH SE

Shuttle Board BMM150 SMD
Supplier: Bosch Sensortec
Matchcode: BMM150 SHUTTLE BOARD
Rutronik No.: ICIN3095
Unit Pack: 1
MOQ: 5
package: PCB
Packaging: BOX
Topseller
On request
32.65 $
163.25 $

Prices

5 32.65 $
30 32.37 $
85 32.10 $

Parameter

Vcc(min)
1.62 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
2.44 mm²
Automotive
NO
Package
PCB
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.SB0.157
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?