Cart

BMI270 SHUTTLE BOARD

BOSCH SE

IMU ACCEL 16bit GYRO 16bit SMD
Supplier: Bosch Sensortec
Matchcode: BMI270 SHUTTLE BOARD
Rutronik No.: ICMEMS1436
Unit Pack: 1
MOQ: 5
package: LGA-16
Packaging: REEL
Topseller
On request
31.87 $
159.35 $

Prices

5 31.87 $
30 31.60 $
85 31.33 $

Parameter

Interface
I²C, SPI
Resolution
16 bits
g-range
3,6,12,24 +-g
Technology
MEMS
DOF
6
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
FS
2000 dps
Mounting
SMD
Footprint
13.5 mm²
Leadfree Defin.
10
Packaging
REEL
Supplier Part
0330.SB2.008
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?