Cart

BMI160 SHUTTLE BOARD

BOSCH SE 0330.SB2.187

image shown is a representation only

BOSCH SE

Shuttle Board BMI160 SMD
Supplier: Bosch Sensortec
Matchcode: BMI160 SHUTTLE BOARD
Rutronik No.: ICMEMS1008
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
Topseller
In Stock
33.89 $
33.89 $

Prices

1 33.89 $
15 33.61 $
35 33.32 $
80 33.04 $
200 32.76 $

Parameter

Interface
USB
g-range
2,4,8,16 +-g
Technology
MEMS
DOF
6
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Mounting
SMD
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.SB2.187
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?