Cart

BMI088 SHUTTLE BOARD

BOSCH SE

IMU ACCEL 16bit GYRO 16bit SMD
Supplier: Bosch Sensortec
Matchcode: BMI088 SHUTTLE BOARD
Rutronik No.: ICMEMS1375
Unit Pack: 1
MOQ: 1
package: LGA-16
Packaging: BOX
Topseller
On request
34.82 $
34.82 $

Prices

1 34.82 $
3 34.54 $
9 34.24 $
27 33.96 $
82 33.66 $

Parameter

Technology
USB
Interface
16 bits
Sensitivity
3,6,12,24 +-g
FS
MEMS
DOF
6
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
FS
2000 dps
Mounting
SMD
Footprint
13.5 mm²
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
0330.SB2.365
ECCN
EAR99
Customs Tariff No.
90318080000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?