Cart

BMI085 SHUTTLE BOARD

BOSCH SE

IMU ACCEL 16bit GYRO 16bit SMD
Supplier: Bosch Sensortec
Matchcode: BMI085 SHUTTLE BOARD
Rutronik No.: ICMEMS1406
Unit Pack: 1
MOQ: 1
package: LGA-16
Packaging: BOX
Topseller
In Stock
33.82 $
33.82 $

Prices

1 33.82 $
3 33.53 $
5 33.25 $
30 32.97 $
85 32.69 $

Parameter

Interface
USB
Resolution
16 bits
g-range
3,6,12,24 +-g
Technology
MEMS
DOF
6
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
FS
2000 dps
Mounting
SMD
Footprint
13.5 mm²
Leadfree Defin.
4
Packaging
BOX
Supplier Part
0330.SB2.366
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?