Cart

BMI055

BOSCH SE 0273.141.134-1NV

image shown is a representation only

BOSCH SE

ACCEL 12bit GYRO 16bit SMD
Supplier: Bosch Sensortec
Matchcode: BMI055
Rutronik No.: ICIN2940
Unit Pack: 1
MOQ: 1
package: LGA-16
Packaging: REEL
In Stock
2.99 $
2.99 $

Prices

1 2.99 $
10,000 2.72 $

Parameter

Technology
I²C, SPI
Sensitivity
2,4,8,16 +-g
FS
MEMS
DOF
6
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
13.5 mm²
Leadfree Defin.
10
Packaging
REEL
Supplier Part
0273.141.134-1NV
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?