Cart

BMG250 SHUTTLE BOARD

BOSCH SE

GYRO BMG250 Shuttle Board SMD
Supplier: Bosch Sensortec
Matchcode: BMG250 SHUTTLE BOARD
Rutronik No.: ICMEMS1356
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
In Stock
35.31 $
35.31 $

Prices

1 35.31 $
3 34.42 $
5 33.84 $
30 32.95 $
85 32.07 $

Parameter

Interface
USB
Resolution
16 bits
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
FS
2000 dps
Mounting
SMD
Footprint
7.5 mm²
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.SB3.064
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?