Cart

BMG250 FULL

BOSCH SE

GYRO 3 axis digital SMD
Supplier: Bosch Sensortec
Matchcode: BMG250 FULL
Rutronik No.: ICMEMS1374
Unit Pack: 5000
MOQ: 5000
package: LGA-14
Packaging: REEL
On request
1.85 $
9,250.00 $

Prices

5,000 1.85 $
10,000 1.68 $

Parameter

Technology
I²C, SPI
Interface
16 bits
FS
MEMS
Package
LGA-14
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
FS
2000 dps
Mounting
SMD
Footprint
7.5 mm²
Leadfree Defin.
10
Packaging
REEL
Supplier Part
0273.142.064-1NV
ECCN
EAR99
Customs Tariff No.
90318080000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?