Cart

BMG160

BOSCH SE 0273.142.007-1NV

image shown is a representation only

BOSCH SE

GYRO 3 axis digital SMD
Supplier: Bosch Sensortec
Matchcode: BMG160
Rutronik No.: ICIN2942
Unit Pack: 1
MOQ: 1
package: LGA-12
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 07/01/2018
On request
On request

Parameter

Technology
I²C, SPI
Interface
16 bits
FS
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Noise density
262.4 mg/LSB
Icc(min)
0.5 µA
Icc(max)
2.5 µA
FS
2000 dps
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
REEL
Supplier Part
0273.142.007-1NV
ECCN
EAR99
Customs Tariff No.
90318080000
Country
Germany
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?