Cart

BMF055

BOSCH SE BMF055

image shown is a representation only

BOSCH SE

9axis programmable sensor SMD
Supplier: Bosch Sensortec
Matchcode: BMF055
Rutronik No.: ICMEMS1145
Unit Pack: 1
MOQ: 1
package: LGA-28
Packaging: REEL
In Stock
5.49 $
5.49 $

Prices

1 5.49 $
200 5.36 $
300 5.26 $
500 5.13 $
900 4.99 $

Parameter

Technology
I²C, UART
Sensitivity
2,4,8,16 +-g
FS
MEMS
DOF
9
Package
LGA-28
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
19.76 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90318080000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?