Cart

BMF055 BREAKOUT BOARD

BOSCH SE

BREAKOUT BOARD BMF055 SMD
Supplier: Bosch Sensortec
Matchcode: BMF055 BREAKOUT BOARD
Rutronik No.: ICMEMS1394
Unit Pack: 1
MOQ: 5
package: PCB
Packaging: BOX
On request
31.76 $
158.80 $

Prices

5 31.76 $
30 30.93 $
85 30.10 $

Parameter

Interface
USB
g-range
2,4,8,16 +-g
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(max)
3.6 V
Mounting
SMD
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.BB5.235
Customs Tariff No.
85437090990
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?