Cart

BME280

BOSCH SE 0273.141.185

image shown is a representation only

BOSCH SE

Pressure + Humidity SPI I2C SMD
Supplier: Bosch Sensortec
Matchcode: BME280
Rutronik No.: ICIN3565
Unit Pack: 1
MOQ: 1
package: LGA8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
7.61 $
7.61 $

Prices

1 7.61 $
250 5.14 $
500 4.73 $

Parameter

Interface
SPI / I2C
P(min)
0.3 bar
P(max)
1.1 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
LGA8
Automotive
NO
Vcc(max)
3.6 V
Accuracy
0.001
T-compensated
Yes
Icc
0.0028 mA
Vcc(min)
1.71 V
Mounting
SMD
Footprint
6.25 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0273.141.185
ECCN
EAR99
Customs Tariff No.
90262020000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?