Cart

BMA280

BOSCH SE 0273.141.148-1NV

image shown is a representation only

BOSCH SE

ACCEL 3Axis Digital SMD
Supplier: Bosch Sensortec
Matchcode: BMA280
Rutronik No.: ICIN3457
Unit Pack: 1
MOQ: 1
package: LGA-12
Packaging: REEL
Topseller
In Stock
1.01 $
1.01 $

Prices

1 1.01 $
200 1.001 $
400 0.993 $
600 0.9842 $
1,100 0.98 $

Parameter

Technology
I²C, SPI
Interface
14 bits
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
3.6 V
Noise density
512 mg/LSB
Zero-g offset
120 µg/rtHz
BW
0.5 kHz
t on
6.5 µA
Icc(min)
130 µA
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
Supplier Part
0273.141.148-1NV
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?