Cart

BMA280

BOSCH SE 0273.141.148-1NV

image shown is a representation only

BOSCH SE

ACCEL 3-Axis Digital 14bit SMD
Supplier: Bosch Sensortec
Matchcode: BMA280
Rutronik No.: ICIN2936
Unit Pack: 1
MOQ: 1
package: LGA-12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.68 $
1.68 $

Prices

1 1.68 $
250 1.14 $
500 1.04 $

Parameter

Axes
3
Resolution
14 bits
Package
LGA-12
g-range
2,4,8,16 +-g
Interface
Digital
Sensitivity
512 mg/LSB
Vcc(max)
3.6 V
Vcc(min)
1.62 V
Top(max)
85 °C
Footprint
4 mm²
Automotive
NO
Technology
MEMS
Noise density
120 µg/rtHz
Zero-g offset
50 +-mg
BW
0.5 kHz
Icc(min)
6.5 µA
Icc(max)
130 µA
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0273.141.148-1NV
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?