Cart

BMA255

BOSCH SE 0273.141.171

image shown is a representation only

BOSCH SE

ACCEL 3-Axis 12bit Digital SMD
Supplier: Bosch Sensortec
Matchcode: BMA255
Rutronik No.: ICIN3018
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.79 $
1.79 $

Prices

1 1.79 $
250 1.21 $
500 1.1124 $

Parameter

Technology
Digital
Interface
12 bits
Sensitivity
2 to 16 +-g
g-range
MEMS
Package
LGA
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
BW
1 kHz
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0273.141.171
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?