Cart

BMA253 SHUTTLE BOARD

BOSCH SE 0330.SB0.001

image shown is a representation only

BOSCH SE

Shuttle Board BMA253 SMD
Supplier: Bosch Sensortec
Matchcode: BMA253 SHUTTLE BOARD
Rutronik No.: ICMEMS1339
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
In Stock
33.36 $
33.36 $

Prices

1 33.36 $
3 32.52 $
5 31.97 $
30 31.13 $
85 30.30 $

Parameter

Interface
USB
Resolution
12 bits
g-range
2,4,8,16 +-g
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.SB0.001
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?