Cart

BMA250E

BOSCH SE 0273.141.219-1NV

image shown is a representation only

BOSCH SE

ACCEL 3-Axis 10bit Digital SMD
Supplier: Bosch Sensortec
Matchcode: BMA250E
Rutronik No.: ICMEMS1082
Unit Pack: 1
MOQ: 1
package: LGA-12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/01/2018
1.44 $
1.44 $

Prices

1 1.44 $
250 0.974 $
500 0.897 $

Parameter

Technology
I²C, SPI
Interface
10 bits
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.2 V
Vcc(max)
3.6 V
BW
1 kHz
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0273.141.219-1NV
ECCN
EAR99
Customs Tariff No.
85423911000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?