Cart

BMA250E

BOSCH SE 0273.141.169-1NV

image shown is a representation only

BOSCH SE

ACCEL 3-Axis 10bit Digital SMD
Supplier: Bosch Sensortec
Matchcode: BMA250E
Rutronik No.: ICIN3016
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.46 $
1.46 $

Prices

1 1.46 $
250 0.985 $
500 0.906 $

Parameter

Technology
Digital
Interface
10 bits
Sensitivity
2 to 16 +-g
g-range
MEMS
Package
LGA
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.2 V
Vcc(max)
3.6 V
BW
1 kHz
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0273.141.169-1NV
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?