Cart

BMA150

BOSCH SE 0273.141.081-1NV

image shown is a representation only

BOSCH SE

ACCEL 3-Axis Digital
Supplier: Bosch Sensortec
Matchcode: BMA150
Rutronik No.: ICIN2256
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/30/2013
3.11 $
3.11 $

Prices

1 3.11 $
250 2.10 $
500 1.93 $

Parameter

Package
LGA
g-range
MEMS
Interface
10 bits
Sensitivity
2, 4, 8 +-g
Vcc(max)
3.6 V
Vcc(min)
2.4 V
Top(max)
85 °C
Footprint
9 mm²
Automotive
NO
Technology
Digital
Noise density
256 mg/LSB
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0273.141.081-1NV
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?