Cart

BHI160 SHUTTLE BOARD

BOSCH SE 0330.SB6.230

image shown is a representation only

BOSCH SE

Sensor Hub IMU SB Manus SMD
Supplier: Bosch Sensortec
Matchcode: BHI160 SHUTTLE BOARD
Rutronik No.: ICMEMS1138
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
Topseller
On request
33.76 $
33.76 $

Prices

1 33.76 $
3 33.48 $
9 33.20 $
27 32.92 $
82 32.64 $

Parameter

Interface
USB
g-range
2,4,8,16 +-g
Technology
MEMS
DOF
9
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(max)
3.6 V
Mounting
SMD
Footprint
19.76 mm²
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.SB6.230
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?