Cart

BHA250

BOSCH SE 0273.141.231-1NV

image shown is a representation only

BOSCH SE

ACCEL 3Axis 14bit + µC SMD
Supplier: Bosch Sensortec
Matchcode: BHA250
Rutronik No.: ICMEMS1357
Unit Pack: 1
MOQ: 10000
package: LGA-14
Packaging: REEL
On request
3.14 $
31,400.00 $

Parameter

Technology
I²C
Interface
14 bits
Sensitivity
2,4,8,16 +-g
g-range
MEMS
DOF
3
Package
LGA-14
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4.84 mm²
Leadfree Defin.
10
Packaging
REEL
Supplier Part
0273.141.231-1NV
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?