Cart

BHA250 SHUTTLE BOARD

BOSCH SE

SB ACCEL 3Axis 14bit + µC SMD
Supplier: Bosch Sensortec
Matchcode: BHA250 SHUTTLE BOARD
Rutronik No.: ICMEMS1358
Unit Pack: 1
MOQ: 5
package: PCB
Packaging: BOX
On request
31.90 $
159.50 $

Prices

5 31.90 $
30 31.07 $
85 30.23 $

Parameter

Technology
USB
Interface
14 bits
Sensitivity
2,4,8,16 +-g
g-range
MEMS
DOF
3
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
3.6 V
Mounting
SMD
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.SB6.231
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?